SOIC-14 RS-485 Interface IC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DR 317In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR 52In Stock
350Expected 10/15/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 266In Stock
2 500Expected 9/24/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 1 856In Stock
Min.: 1
Mult.: 1
Max.: 1 856

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 2 522In Stock
Min.: 1
Mult.: 1
Max.: 2 522

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 256In Stock
Min.: 1
Mult.: 1
Max.: 256

SMD/SMT SOIC-14 ADM3067E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 845In Stock
Min.: 1
Mult.: 1
Max.: 845

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2 220In Stock
Min.: 1
Mult.: 1
Max.: 2 220

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 183In Stock
Min.: 1
Mult.: 1
Max.: 183

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 110In Stock
Min.: 1
Mult.: 1
Max.: 110

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 55In Stock
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552D
4 967Expected 11/2/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Pwr RS-485 Full- Duplex Drivers/Rcvr A 595-SN65HVD3086ED Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair ALT ALT 595-SN65LBC180DR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C Reel

Renesas / Intersil RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 HIGH VOD TRANS 115KBPS FULL DUP Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 1 000

SMD/SMT SOIC-14 RAA78815 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 FD TRANS 115KBPS T&R Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA78815 115 kb/s 5 V 5 V - 40 C + 85 C Reel

Renesas / Intersil RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000

SMD/SMT SOIC-14 RAA78815 500 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HI VOD TRANS 500KBPS FULL DUP T&R Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA78815 500 kb/s 5 V 5 V - 40 C + 85 C Reel

Renesas / Intersil RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HI VOD TRANS 10MBPS FULL DUP T&R Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Reel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 1 000

SMD/SMT SOIC-14 RAA788173 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 1TX/1RX 500KB Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA788173 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Reel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube