UART Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs 524In Stock
688Expected 3/1/2027
Min.: 1
Mult.: 1
Max.: 129

4 Channel 24 Mb/s 128 B 3.6 V 2.35 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 1 197In Stock
Min.: 1
Mult.: 1

115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 704In Stock
Min.: 1
Mult.: 1

115.2 kb/s 8 B 5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Tube

Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs 163In Stock
Min.: 1
Mult.: 1

2 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT TQFN-32 Tube
Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs 940In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-EP-32 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ 312In Stock
350Expected 8/19/2026
Min.: 1
Mult.: 1

115 kb/s, 500 kb/s, 10Mb/s 8 B 5.25 V 4.75 V 700 uA 0 C + 70 C SMD/SMT QSOP-28 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR 19In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 75In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR 84In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN 57In Stock
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 14In Stock
156Expected 8/17/2026
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 118In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 230In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 508In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AFNR 9In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR 57In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 23In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Automotive SPI to UART Bridge Monitor 179In Stock
Min.: 1
Mult.: 1

1 Channel 4 Mb/s 5.5 V 1.71 V 920 uA - 40 C + 125 C SMD/SMT TSSOP-20 ESD Protected Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 27In Stock
225On Order
Min.: 1
Mult.: 1

115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C Through Hole PDIP-14 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 123In Stock
1 978On Order
Min.: 1
Mult.: 1

24 Mb/s 3.3 V 2.35 V 640 uA - 40 C + 85 C SMD/SMT TQFN-24 Tube