+ 85 C USB Interface IC

Results: 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated USB Interface IC Active Display W-LGA4528-32 T&R 1.5K 34In Stock
1 500Expected 10/21/2026
Min.: 1
Mult.: 1
: 1 500
USB Redrivers Linear Redriver SMD/SMT WLGA-32 USB-C PD 20 Gb/s 1.71 V 1.89 V 160 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTRL. 4 843In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 45 mA 0 C + 85 C Tray
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 698In Stock
Min.: 1
Mult.: 1
: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 9 667In Stock
12 000Expected 6/9/2027
Min.: 1
Mult.: 1
: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 14 887In Stock
10 000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 290
: 5 000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4 058In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4 728In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 7 998In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 570
: 3 000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 8 933In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 1 092In Stock
1 470Expected 10/12/2026
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1 708In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 472In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 079In Stock
4 047Expected 8/31/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 432In Stock
6 600Expected 10/26/2026
Min.: 1
Mult.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923In Stock
2 600Expected 8/20/2026
Min.: 1
Mult.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 5 073In Stock
Min.: 1
Mult.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 3 400In Stock
6 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 2 995In Stock
6 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 675In Stock
1 300Expected 11/27/2026
Min.: 1
Mult.: 1

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1 097In Stock
2 500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2 500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB ULPI Transceiver 2 061In Stock
Min.: 1
Mult.: 1

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 40 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC 6-Port Super Speed/Hi-Speed SmartHub 422In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.1 Super Speed (SS) 5 Gb/s 1.08 V 3.6 V - 40 C + 85 C Tray
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 169In Stock
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray