+ 85 C USB Interface IC

Results: 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
397 457On Order
Min.: 1
Mult.: 1
: 2 000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
52 560On Order
Min.: 1
Mult.: 1
Max.: 100

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Serial UART Interface
194 373On Order
Min.: 1
Mult.: 1
: 5 000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC
64 267On Order
Min.: 1
Mult.: 1

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge
14 690On Order
Min.: 1
Mult.: 1

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
39 885On Order
Min.: 1
Mult.: 1
: 3 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
36 596On Order
Min.: 1
Mult.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
112 318On Order
Min.: 1
Mult.: 1
: 1 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
18 016On Order
Min.: 1
Mult.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
8 000On Order
Min.: 1
Mult.: 1

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
60 519On Order
Min.: 1
Mult.: 1
: 4 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
21 524On Order
Min.: 1
Mult.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO
7 080On Order
Min.: 1
Mult.: 1

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.1 Super Speed (SS) 5 Gb/s 900 mV 3.6 V 185 mA - 40 C + 85 C Tray
Renesas Electronics USB Interface IC USB3.0 HOST 2-PORT 48QFN 0/+85C
7 264On Order
Min.: 1
Mult.: 1

UPD720202 USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 Super Speed (SS) 5 Gb/s 1.05 V 3.3 V - 40 C + 85 C Tray
Texas Instruments USB Interface IC Universal USB Type-C and Power Delivery
2 480Expected 12/7/2026
Min.: 1
Mult.: 1
: 2 500

TPS65983B USB Controllers Power Delivery SMD/SMT NFBGA-96 USB-C PD High Speed (HS) 480 Mb/s 2.85 V 3.45 V 1.5 A, 3 A - 10 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER
490Expected 8/21/2026
Min.: 1
Mult.: 1

Hub Controllers Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 3 V 6 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Hub Flash Media CR Combo
1 029Expected 8/28/2026
Min.: 1
Mult.: 1

USB2640 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 FMC HubCombo Industrial Temp
519Expected 9/14/2026
Min.: 1
Mult.: 1

USB2641 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray

STMicroelectronics USB Interface IC USB charger detection interface 4 886In Stock
Min.: 1
Mult.: 1
: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
Kinetic Technologies USB Interface IC EPR 48V Dataline OVP
5 000Expected 9/10/2026
Min.: 1
Mult.: 1

KTU1133 USB Protectors SMD/SMT WQFN-20 2.7 V 4.5 V 110 uA - 40 C + 85 C
Microchip Technology USB Interface IC 3-pt USB2.0 Hub Cntl Industrial Temp
963Expected 11/12/2026
Min.: 1
Mult.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2 937Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2 991Expected 9/7/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2 600Expected 9/21/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel