Interface IC's USB Interface IC

Results: 1 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
76 792On Order
Min.: 1
Mult.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
89 377On Order
Min.: 1
Mult.: 1
: 5 000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC EZ-PD Barrel Connector Replacement Plus (BCR-Plus) in tape and reel package
2 500Expected 6/17/2027
Min.: 1
Mult.: 1
: 2 500

EZ-PD BCR-Plus SMD/SMT QFN-24 Reel, Cut Tape
Infineon Technologies USB Interface IC EZ-PD CCG8 USB Type-C port controller
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT BGA-97 Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
8 000On Order
Min.: 1
Mult.: 1

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
39 885On Order
Min.: 1
Mult.: 1
: 3 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
44 512On Order
Min.: 1
Mult.: 1
: 1 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
21 353On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge
14 540On Order
Min.: 1
Mult.: 1

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
21 524On Order
Min.: 1
Mult.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4-Ch 12Mbps 48MHz Internal clock; UART
7 835Expected 11/10/2026
Min.: 1
Mult.: 1

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
60 539On Order
Min.: 1
Mult.: 1
: 4 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
6 065On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044AIRGCT
2 000Expected 10/23/2026
Min.: 1
Mult.: 1
: 2 000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
19 690On Order
Min.: 1
Mult.: 1

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
26 511On Order
Min.: 1
Mult.: 1
Max.: 300

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge
25 000Expected 5/7/2027
Min.: 1
Mult.: 1
: 2 500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT QFN-EP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
37 453On Order
Min.: 1
Mult.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond
16 271On Order
Min.: 1
Mult.: 1
: 3 000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
65 700On Order
Min.: 1
Mult.: 1
: 4 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
99 399On Order
Min.: 1
Mult.: 1
: 2 000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C PD controller wit
5 207On Order
Min.: 1
Mult.: 1
: 3 000

TPS25762 USB Controllers USB Power Delivery Controller SMD/SMT VQFN-29 USB-C 1.2 Low Speed (LS) 1.5 Mb/s 5.5 V 18 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
16 540On Order
Min.: 1
Mult.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO
7 080On Order
Min.: 1
Mult.: 1

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.1 Super Speed (SS) 5 Gb/s 900 mV 3.6 V 185 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
71 470On Order
Min.: 1
Mult.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray