Serial/Parallel to Serial 8 bit Counter Shift Registers

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 15In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 2 260In Stock
15 000Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16
64 555On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597D/SOT109/SO16
23 555On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165PW/SOT403/TSSOP16
11 810Expected 9/14/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT CMOS 9 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166D/SOT109/SO16
2 500Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW/SOT403/TSSOP16
4 400Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D/SOT109/SO16
4 971Expected 1/6/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B SHIFT Reg Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Prll Load Shift Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 ALS Bipolar 5 / 3 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS166D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 Parallel / Serial 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Serial/Parallel to Serial 8 Circuit 8 bit SSOP-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers Hi Sp CMOS 8B Par-In Ser-Out Shift Reg A A 595-CD74HCT166M96 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-Narrow-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC166DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers A 595- A 595-SN74HC166PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg ister Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 60 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg ister Non-Stocked Lead-Time 26 Weeks
Min.: 75
Mult.: 25

Serial/Parallel to Serial 8 Circuit 8 bit PDIP-16 LS Bipolar 3 / 1 60 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel Load Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 8 Circuit 8 bit TVSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register A 595 A 595-SN74HC166AIDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel