Memory & Data Storage NAND Flash

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM) 127In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 8Gb 24nm SLC NAND (EEPROM) 91In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-67 8 Gbit Parallel 1 G x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 197In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172In Stock
352Expected 8/28/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash 16In Stock
220On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 5In Stock
660On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 98In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 55In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
Winbond W25N01GVSFITE
Winbond NAND Flash NAND Flash 1G-bit Serial NAND flash, 3V 166In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25N01GV Tube
GigaDevice NAND Flash
3 947On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2 200On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC
5 995On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2 986Expected 1/21/2027
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
3 954On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4 000On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC
220Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond W25N08LWTBIG
Winbond NAND Flash 8G-bit Serial NAND flash, 1.8V
450Expected 1/13/2027
Min.: 1
Mult.: 1

Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond W35T64NWSFIF
Winbond NAND Flash Octal Flash, 1.8V, 64M-bit
86Expected 3/11/2027
Min.: 1
Mult.: 1

Tube
Innodisk DGM24-01TM71KWAQF
Innodisk NAND Flash 1In Stock
Min.: 1
Mult.: 1