Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Dual Triple Voltage 11 uA 3.6V -40 to 85 10 997In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 1.05 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 13.2 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 2 200In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 2.188 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 9 153In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 1.11 V, 3.075 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR 4 057In Stock
3 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 2.313 V, 3.075 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 2 293In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 1.575 V, 2.925 V, Adjustable 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6720 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5PIN SUPERVISOR 5 398In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 5PIN SUPERVISOR 2 824In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.850 to 3.000VRST Watchdog/Manual Inpt 6 357In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.514 to 4.746VRST Watchdog Input 2 754In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6824 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.564 to 2.696VRST Watchdog Input 6 843In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6824 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Digital Switch Multi 4 669In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6824 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 4 804In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt 3 944In Stock
Min.: 1
Mult.: 1
: 4 000

Voltage Supervisory SMD/SMT TSSOP-8 3.078 V, 1.683 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6904 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt 4 552In Stock
Min.: 1
Mult.: 1
: 4 000

Voltage Supervisory SMD/SMT TSSOP-8 3.078 V, 2.333 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6904 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 2 385In Stock
4 000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4 000

Voltage Supervisory SMD/SMT TSSOP-8 1.11 V, 3.078 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 2 231In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM690T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.075V w/Batt Switch 2 856In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 3.075 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM690T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 1 557In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 2.925 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM704T/S/R Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 3 V Supervisor 5 360In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 3 471In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM708T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset 140ms 7 300In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM809 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.63V Reset 140ms 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM811 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.63V Reset 140ms 19 101In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM811 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4.38V Reset 140ms 3 874In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM812 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Reset circuit 2 702In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM812 Reel, Cut Tape, MouseReel