11 mm FPGA - Field Programmable Gate Array

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
3 021On Order
₡5 740,73
₡4 595,71
₡4 304,25
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
7 043On Order
₡7 656,05
₡6 115,47
₡5 745,94
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
1 484Expected 8/18/2027
₡11 273,28
₡9 019,67
₡8 452,36
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
1 279On Order
₡15 036,25
₡12 022,75
₡11 731,29
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
1 886On Order
₡7 775,75
₡6 224,77
₡5 829,21
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
2 560On Order
₡10 372,88
₡8 296,22
₡7 775,75
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
14 828On Order
₡12 501,58
₡10 003,34
₡9 383,99
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
8 420On Order
₡13 339,53
₡10 679,95
₡10 003,34
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
3 344On Order
₡14 031,75
₡11 221,23
₡10 945,39
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
1 960On Order
₡9 019,67
₡7 213,65
₡6 766,05
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
4 227On Order
₡12 022,75
₡9 613,00
₡9 019,67
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
2 810On Order
₡29 484,36
₡23 587,49
₡22 999,37
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
352Expected 7/27/2027
₡12 100,82
₡9 675,45
₡9 076,92
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray