DS28E36Q+T

Analog Devices / Maxim Integrated
700-DS28E36Q+T
DS28E36Q+T

Mfr.:

Description:
Security ICs / Authentication ICs DeepCover Secure Authenticator 1-WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
TDFN-EP-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Data Rate: 11.7 kb/s, 62.5 kb/s
Interface Type: 1 Wire
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: DS28E36
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 250 uA
Type: Secure Authenticator
Unit Weight: 51,894 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E36 DeepCover® Secure Authenticator

Analog Devices DS28E36 DeepCover® Secure Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services offered by the hardware-implemented crypto engines, the device incorporates a FIPS/NIST true random number generator (RNG), 8Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). This unique ROM ID is used as a fundamental input parameter for cryptographic operations and as an electronic serial number within the application. The Analog Devices DS28E36 DeepCover Secure Authenticator communicates over the single-contact 1-Wire® bus at overdrive speed. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multi-device 1-Wire network. 

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

In Stock: 7 383

Stock:
7 383 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 128,70 ₡2 128,70
₡1 748,76 ₡17 487,60
₡1 603,03 ₡40 075,75
₡1 446,89 ₡144 689,00
₡1 374,03 ₡343 507,50
₡1 363,62 ₡681 810,00
₡1 280,34 ₡1 280 340,00
Full Reel (Order in multiples of 2500)
₡1 238,71 ₡3 096 775,00
₡1 233,50 ₡6 167 500,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.