TSSOP-28 Multiplexer Switch ICs

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 142In Stock
Min.: 1
Mult.: 1
Max.: 137

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 17In Stock
3 650On Order
Min.: 1
Mult.: 1
Max.: 3 673

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 1In Stock
Min.: 1
Mult.: 1
Max.: 1

DG406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 100 Ohms 200 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 58In Stock
Min.: 1
Mult.: 1
Max.: 80

MAX306 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX 13In Stock
3 000Expected 4/23/2027
Min.: 1
Mult.: 1
: 3 000

DG506B, DG507B Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
2 355Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 2 355
: 1 000

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
1 000Expected 3/5/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
75Expected 9/29/2026
Min.: 1
Mult.: 1
Max.: 75

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 - 55 C + 125 C Reel
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 - 55 C + 125 C Reel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux Non-Stocked Lead-Time 41 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 36 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX306 Multiplexers TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX336 Multiplexers TSSOP-28 16 Channel 1 x 16:1 Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX336 Multiplexers TSSOP-28 16 Channel 1 x 16:1 Reel