PCF7991AT/1081/M,1

NXP Semiconductors
771-PCF7991AT1081M
PCF7991AT/1081/M,1

Mfr.:

Description:
RF Wireless Misc PCF7991AT/1081/M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Wireless Misc
RoHS:  
16 MHz
5.5 V
4.5 V
4 mA
- 40 C to + 85 C
SO-14
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Maximum Input Frequency: 16 MHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 4 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: PCF7991
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Advanced Basestation IC
Part # Aliases: 935293405118
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

In Stock: 4 836

Stock:
4 836 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 774,08 ₡2 774,08
₡2 185,95 ₡21 859,50
₡2 029,82 ₡50 745,50
₡1 842,45 ₡184 245,00
₡1 743,56 ₡435 890,00
₡1 675,90 ₡837 950,00
₡1 634,26 ₡1 634 260,00
Full Reel (Order in multiples of 2500)
₡1 587,42 ₡3 968 550,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.