65 x 30 Cables multiconductores

Resultados: 58
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable Cables multiconductores 12AWG 3C SHIELD 100ft SPOOL BLACK
16En existencias
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 12 AWG 16 mm (0.63 in) Black Polyvinyl Chloride (PVC) Copper 65 x 30 1 kV
Belden Wire & Cable Cables multiconductores 12AWG 65/30 5C UNSHD 100FT SPOOL SLATE 3En existencias
Min.: 1
Mult.: 1

Commercial Application Unshielded 5 Conductor 100 ft 12 AWG 14.05 mm (0.553 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Amphenol TPC Cables multiconductores Cables multiconductores FEP Nickel Plated 12AWG 4C UNSHD YELLOW - Bulk reel priced per foot 100En existencias
Min.: 1
Mult.: 1
: 50

Unshielded 4 Conductor 25 ft 12 AWG 8.763 mm (0.345 in) Yellow Fluorinated Ethylene Propylene (FEP) 65 x 30 600 V
Alpha Wire Cables multiconductores 12AWG 5C SHIELDED 100 FT SPOOL SLATE 1En existencias
Min.: 1
Mult.: 1

Automation and Process Control Shielded 5 Conductor 100 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 12 AWG 2 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black 8En existencias
Min.: 1
Mult.: 1

Communication and Control Unshielded 2 Conductor 100 ft 12 AWG 10.16 mm (0.4 in) Black Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
2Se espera el 14/9/2026
Min.: 1
Mult.: 1

Twisted Pair Cable Unshielded 3 Conductor 100 ft 12 AWG 10.312 mm (0.406 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 12AWG 2C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 2 Conductor 1000 ft 12 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 65 x 30 300 V
Alpha Wire Cables multiconductores Type SOOW, 600V 12 AWG 3-Conductor, 250ft Black

Electrical Cable Unshielded 3 Conductor 250 ft 12 AWG 15.24 mm (0.6 in) Black Neoprene 65 x 30 600 V
Alpha Wire Cables multiconductores 12 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 12 AWG 13.46 mm (0.53 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 12 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 12 AWG 11.07 mm (0.436 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 3 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 3 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 4 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 4 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 5 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 5 Conductor 1000 ft 12 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multiconductores 12 AWG 2 Conductor Unshielded 600V PVC, PVC 1000 ft Spool - Slate

Control Cable Unshielded 2 Conductor 1000 ft 12 AWG 10.74 mm (0.423 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 300 V
Belden Wire & Cable Cables multiconductores 12AWG 65/30 3C UNSHD 1000FT SPOOL SLATE

Commercial Application Unshielded 3 Conductor 1000 ft 12 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Belden Wire & Cable Cables multiconductores 12AWG 65/30 4C UNSHD 1000FT SPOOL SLATE

Commercial Application Unshielded 4 Conductor 1000 ft 12 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Belden Wire & Cable Cables multiconductores 12AWG 65/30 5C SHLD 1000FT SPOOL SLATE

Commercial Application Shielded 5 Conductor 1000 ft 12 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Belden Wire & Cable Cables multiconductores 12AWG 1PR UNSHLD 1000ft SPOOL CHROME

Audio, Control and Instrumentation Unshielded 1 Pair 1000 ft 12 AWG 9.8 mm (0.386 in) Chrome Polyvinyl Chloride (PVC) 65 x 30 300 V
Alpha Wire 65203CY SL001
Alpha Wire Cables multiconductores 12 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 12 AWG 13.46 mm (0.53 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65203 SL002
Alpha Wire Cables multiconductores 12 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 3 Conductor 500 ft 12 AWG 11.07 mm (0.436 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204CY SL001
Alpha Wire Cables multiconductores 12 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 12 AWG 15.65 mm (0.616 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204 SL001
Alpha Wire Cables multiconductores 12 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 12 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V