Maple Systems TL1 Tower Stack Lights

Maple Systems TL1 Tower Stack Lights feature stackable pole or direct-mount options, with adjustable volume and steady or flashing modes.  Maple Systems TL1 Tower Stack Lights comply with IP65, IP54, CE, RoHS, and cULus standards. The lights are designed for industrial status indicator applications. 

Features

  • Stackable modules
  • Modular LED design with a diffused opal lens
  • 360° glare-free viewing
  • Steady and flashing modes
  • Adjustable volume control lever
  • IP65 rating without buzzer
  • IP54 rating with buzzer
  • CE, RoHS, cULus certifications
  • Multiple mounting options
  • Pole and direct mounting options

Applications

  • Industrial systems
  • Machine status indications
  • Safety alerts
  • Production status notifications
  • Operator notifications

Specifications

  • ∅60mm pole or direct-mount sizes
  • 1 to 5-layer options
  • 70mA to 350mA currents without buzzer
  • 145mA to 425mA currents with buzzer
  • 24VDC voltage
  • 1400mm length connection

Videos

Dimensions

Mechanical Drawing - Maple Systems TL1 Tower Stack Lights
Publicado: 2026-11-03 | Actualizado: 2026-11-17