Aratas B5W-DB Diffuse Reflective Sensors

Aratas B5W-DB Diffuse Reflective Sensors feature a long-distance range of up to 550mm and enhanced disturbance light resistance for decreased susceptibility to sunlight. These sensors can be mounted from four directions and are offered in a miniature size for added design flexibility. Aratas B5W-DB Diffuse Reflective Sensors are ideal for use in sanitation/sterilization equipment to provide touchless solutions.

Features

  • Super miniature long-distance diffuse reflective sensor
  • Ultra-compact design can be installed anywhere
  • Designed to be immune to ambient light
  • Screws can be mounted from four directions

Applications

  • Hands detection in sanitary equipment
  • Human body detection in sterilization equipment
  • Human body detection in temperature measurement equipment

Specifications

  • Up to 550mm sensing distance
  • 30% maximum differential travel
  • No sensitivity adjustment
  • Infrared LED (850nm) light source
  • 12VDC or 15VDC power supply
  • 20mA maximum current consumption
  • Light-ON operating mode
  • NPN open collector control output
  • 1ms maximum operate/reset response time
  • Ambient illumination
    • 3000lx maximum (incandescent lamp)
    • 10,000lx maximum (sunlight)
  • IP50 (not including terminals) degree of protection
Publicado: 2021-03-02 | Actualizado: 2026-10-19