Knowles DEB12054 Development Board

Knowles DEB12054 Development Board is designed to evaluate the ADP12054 surface mount diplexer operating at 11.75GHz and 19.25GHz. This diplexer is small in size and operates over the -55°C to +125°C temperature range. The ADP12054 is ideal for satellite communication bands.

Features

  • Designed to evaluate ADP12054 Satcom bands centered at 11.75GHz and 19.25GHz
  • -55°C to +125°C operating temperature range
Published: 2026-07-28 | Updated: 2026-07-30