M5Stack M5StampC5 Module

M5Stack M5StampC5 Modules are highly integrated wireless connectivity solutions based on the Espressif ESP32-C5HF4, making them ideal for IoT applications that require reliable and stable communication. The modules support dual-band 2.4GHz and 5GHz Wi-Fi® 6, BLUETOOTH® Low Energy 5, and IEEE 802.15.4 protocols, including Zigbee® and Thread. The devices use a RISC-V 32-bit single-core processor with a clock frequency of up to 240MHz. Integrated features include 4MB flash and hardware resources such as USB Type-C®, a battery power input, an IPEX-1 antenna connector, and an FPC expansion interface. M5Stack M5StampC5 Modules offer a 2.54mm pad pitch, and the DIP version comes with 2.54mm 7-pin headers for convenient peripheral and expansion connections. The M5StampC5 series combines versatile multiprotocol connectivity, integrated security, and flexible expansion capabilities to help streamline prototype validation and product development.

Features

  • ESP32-C5HF4 main controller
    • RISC-V 32-bit single-core processor, up to 240MHz
    • 4MB flash
  • Wireless connectivity
    • 2.4GHz and 5GHz dual-band Wi-Fi 6
    • Bluetooth LE 5
    • IEEE 802.15.4 (Zigbee, Thread)
  • Status indicators
    • Red: charging indicator (blinks while charging; turns off when fully charged)
    • Blue: G28 / BOOT indicator
  • Interface and hardware design
    • USB Type-C
    • DC 3.7V battery power input
    • 2.54mm pad pitch
    • IPEX-1 antenna connector
    • Rear FPC 0.5mm-12P interface
    • SGM40567-4.2XG/TR charging IC
    • 2.4GHz and 5GHz shared antenna design
    • 2x 2.54-7P pin headers (Stamp-C5 DIP only)

Applications

  • Dual-band Wi-Fi 6 IoT devices
  • Zigbee / Thread edge nodes
  • Low-power wireless sensing devices

Overviews

Infographic - M5Stack M5StampC5 Module
Infographic - M5Stack M5StampC5 Module

Videos

Publicado: 2026-10-07 | Actualizado: 2026-10-07