Microchip Technology MIC69301/2/3 LDO Voltage Regulators

Microchip Technology MIC69301/2/3 LDO Voltage Regulators are high-current, low-voltage devices designed to power digital circuits such as PLDs, DSPs, and microcontrollers. The MIC69301/2/3 regulators operate from a single 1.65V to 5.5V supply and deliver output currents up to 3A with a maximum dropout voltage of 500mV over temperature. Fixed- and adjustable-output options support multiple power requirements, while adjustable devices provide output voltages down to 0.5V. The μCap design maintains stability with a 10μF, low-ESR ceramic output capacitor to simplify point-of-load power designs.

The Microchip MIC69301/2/3 LDOs incorporate precise line and load regulation with logic-controlled shutdown, current limiting, and thermal protection. Available error-flag outputs indicate when the regulated output falls below its expected level, supporting power monitoring and fault detection. The devices are offered in TO-263, S-PAK, and ePad SOIC-8 packages, while the MIC69303 is also available in a compact 12-lead DFN package. These regulator options support point-of-load, industrial power, and sensitive RF applications across a junction temperature range of -40°C to +125°C.

Features

  • Single-supply, high-current LDO architecture
  • Fixed- and adjustable-output options
  • Adjustable output voltage down to 0.5V
  • Stable operation with a 10μF ceramic output capacitor
  • Excellent line and load regulation
  • Logic-controlled shutdown
  • Thermal shutdown protection
  • Error-flag output
  • Current-limit protection
  • Package options
    • Five-lead TO-263
    • Five-lead S-PAK
    • Eight-lead ePad SOIC
    • 12-lead 4mm x 4mm DFN for MIC69303

Applications

  • Point-of-load applications
  • Industrial power
  • Sensitive RF applications

Specifications

  • Input voltage range of 1.65V to 5.5V
  • Output current up to 3A
  • Maximum dropout voltage of 500mV over temperature
  • Typical dropout voltage
    • 200mV at 1.5A
    • 275mV at 3A
  • Adjustable feedback reference voltage of 0.5V
  • Typical load regulation of ±0.3% from 10mA to 3A
  • Typical line regulation of 0.2%/V
  • Current-limit range
    • Minimum of 3.3A
    • Typical value of 5.2A
  • Typical turn-on time of 10μs
  • Operating junction temperature range of -40°C to +125°C

Typical Application Circuits

Application Circuit Diagram - Microchip Technology MIC69301/2/3 LDO Voltage Regulators

MIC69302/3 ADJUSTABLE BLOCK DIAGRAM

Block Diagram - Microchip Technology MIC69301/2/3 LDO Voltage Regulators

MIC69301 FIXED BLOCK DIAGRAM

Block Diagram - Microchip Technology MIC69301/2/3 LDO Voltage Regulators
Published: 2026-11-17 | Updated: 2026-11-17