Murata Electronics SCH16T-K10 6DoF Gyroscope & Accelerometer Sensors

Murata Electronics SCH16T-K10 6-Degrees-of-Freedom (6DoF) Gyroscope and Accelerometer Sensors offer 2000°/s gyroscope and 16g accelerometer measurement ranges for high performance. These inertial measurement units (IMUs) feature a SafeSPI v2.0 interface, 20-bit and 16-bit output data, extensive self-diagnostics, and an SOIC-24 package with dimensions of 11.8mm x 13.4mm x 2.9mm. The angular rate and accelerometer sensor elements are based on 3D-MEMS technology, and the signal processing is operated by a signal mixed-signal ASIC. Murata Electronics SCH16T-K10 6DoF Gyroscope and Accelerometer Sensors are designed, manufactured, and tested for high stability, quality, and reliability.

Features

  • Gyroscope measurement range selectable in-application from ±2000°/s to ±1000°/s with typical recommended dynamic range up to ±2600°/s
  • Accelerometer measurement range selectable in-application from ±160m/s2 to ±15m/s2 with default dynamic range of ±260m/s2
  • Options for output interpolation and decimation
  • Angular rate and acceleration low-pass filters from 13Hz to 370Hz cut-off rate
  • Data-ready output, timestamp index, and sync input functions for clock domain synchronization
  • Extensive self-diagnostic features utilizing over 200 monitoring signals

Applications

  • Drone flight controller inertial navigation and positioning
  • IMUs that require high dynamic range

Specifications

  • 3V to 3.6V supply voltage range
  • 1.7V to 3.6V I/O supply voltage range
  • 11.8mm x 13.4mm x 2.9mm dimensions
  • 36mA to 47mA total supply current range
  • 250ms turn-on time
  • SOIC-24 package
  • -40°C to +110°C operating temperature range

PCB Footprint

Mechanical Drawing - Murata Electronics SCH16T-K10 6DoF Gyroscope & Accelerometer Sensors

Videos

Publicado: 2025-03-27 | Actualizado: 2026-07-16