Aratas PUR Material CAT5E XS6W Ethernet Patch Cables
Aratas PUR Material CAT5E XS6W Ethernet Patch Cables are perfect for out-of-cabinet applications. These cables utilize standard RJ45 connectors that reduce cable routing space with an outer diameter of 5.8mm and contain 4-pairs of AWG26 wires. The CAT5E XS6W cables are available in 10 lengths from 0.5m to 20m and come in blue, yellow, or green. These cables are double-shielded with overall braiding and individual foil shields on each wire pair to reduce EMC interference in industrial environments. The CAT5E XS6W Ethernet patch cables are low-smoke zero-halogen cables.
Features
- For out-of-cabinet use
- PUR material with standard RJ45 plugs
- PVC with rugged RJ45 plugs
- PVC with M12 SmartClick plugs
- Shield strengthening cables joined
- Available in 10 lengths from 0.5m to 20m
- Come in blue, yellow, or green colors
- Low-smoke zero-halogen
Specifications
- 1A rated current
- 1000VDC for 60s withstand voltage
- IP20 protective structure
- IEC 60332-1 compliant
- 6mm outer diameter
- -40°C to 80°C operating temperature range
Publicado: 2014-01-15
| Actualizado: 2026-10-16