onsemi T30HM1TS2500 Auto Ethernet MAC-PHY Transceiver
onsemi T30HM1TS2500 Automotive Ethernet Transceiver is an IEEE 802.3cg and OPEN Alliance compliant Ethernet transceiver with an integrated Media Access Controller (MAC-PHY). This transceiver is capable of communicating with multiple nodes connected to a shared medium (UTP) at 10Mbps. The T30HM1TS2500 transceiver consists of CSMA/CD MAC and PHY with Physical Layer Collision Avoidance (PLCA). This transceiver uses SPI (with a clock up to 25MHz) as an interface to higher layers. The T30HM1TS2500 transceiver is AEC-Q100 qualified for automotive applications and suitable for industrial applications.
Features
- Compliant to IEEE 802.3cg 2019:
- Supports half-duplex, multi-drop mode
- Physical Layer Collision Avoidance (PLCA)
- SPI interface (OPEN Alliance 10BASE-T1S MAC-PHY interface)
- Topology discovery (TC14 compliant)
- Sleep/wake (TC10 compliant), local wake-up input, local wake forward, and inhibit output for voltage regulator control
- Time stamping (TC6 compliant)
- Capture and compare modules
- Signal Quality Index (SQI)
- Harness Defect Detection (HDD)
- PLCA diagnostic
- PLCA coordinator redundancy
- Enhanced Noise Immunity (ENI)
- VBAT (up to 48V) pin for inhibit and sleep mode power supply
Applications
- Automotive
- Industrial
Specifications
- 3.3V single supply operation possibility
- -40°C to 150°C (TAMB_Class0) operating temperature range
- Lead-free devices
- MDI pins protected against:
- ±6kV ESD (HBM, IEC61000−4−2)
- Transient pulses (ISO7637)
Development Tool
Block Diagram
Dimension Diagram
Publicado: 2024-11-13
| Actualizado: 2026-08-26