STMicroelectronics STEVAL-MKI265A Evaluation Board

STMicroelectronics STEVAL-MKI265A Evaluation Board is fully compatible with the STEVAL-MKI109D evaluation board. This board is designed to evaluate the MEMS devices in the FXLS8974CF product family. The STEVAL-MKI265A can be plugged into a standard DIL 24 socket. The adapter provides the complete FXLS8974CF pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This evaluation board is RoHS-compliant and is ideal for indoor localization and warehouse logistics.

Features

  • Complete FXLS8974CF pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109D evaluation board
  • RoHS compliant
Publicado: 2026-10-16 | Actualizado: 2026-10-27