STMicroelectronics NCS Angular Rate & Acceleration Sensors
STMicroelectronics NCS Angular Rate & Acceleration Sensors feature acceleration and angular rate self-tests and signal-clip monitoring functions. STMicroelectronics NCS Sensors offer undervoltage and overvoltage detection, SafeSPI compatibility, and SPI-bus contention detection. The sensors are designed for automotive applications.
Features
- SafeSPI compatibility
- Z-axis angular rate sensor
- XY acceleration sensor
- Low offset and low offset drift over the automotive temperature range
- Optional single-pole high-pass filter
- Register read and write commands
- User-controlled acceleration and angular rate self-tests
- Acceleration and angular rate signal-clip monitoring
- DSP self-test
- Internal diagnostics
- Internal voltage regulators
- Undervoltage and overvoltage detection
- SPI-bus contention detection
- Software reset control
- Automotive applications
Specifications
- ±125dps, ±250dps, or ±350dps full-scale range
- 3dB low-pass filter
- 12.5Hz to 400Hz frequency options
- ±1.50g to ±34g nominal full-scale range
- 3.3V single-supply operation
- 16-bit data, 2-bit status field, and 3-bit to 4-bit CRC verification
- 24-pin design
- 6mm L x 6mm W x 1.90mm H package
Datasheets
Application Diagram
Block Diagrams
Pin Configuration
Publicado: 2026-11-20
| Actualizado: 2026-11-20