TE Connectivity / Schrack SRL6 Low-Profile Force-Guided Relays

TE Connectivity's (TE) Schrack SRL6 Low-Profile Force-Guided Relays are compact, PCB-mount safety relays for high-reliability industrial and safety-critical applications. The TE SRL6 features six force-guided contacts, helping ensure dependable switching performance and enhanced operational safety. The SRL6 is a flat version of TE's forced-guided relays, with a height of 10.8mm and a current rating of up to 6A.

Features

  • Low-profile relays with force-guided contacts according to EN 50205
  • 4 form A (NO) + 2 form B (NC) contacts
  • 10.8mm height
  • 6A rated current
  • Reinforced insulation between contact circuits

Applications

  • Emergency stop or two-hand guard safety relays
  • Expansion I/O modules
  • Safety control circuits

Specifications

  • 250VAC rated voltage
  • 400VAC maximum switching voltage
  • 5VDC to 110VDC coil voltage range
  • 700mW maximum coil power

Dimensions

Mechanical Drawing - TE Connectivity / Schrack SRL6 Low-Profile Force-Guided Relays

PCB Layout & Terminal Structure

Block Diagram - TE Connectivity / Schrack SRL6 Low-Profile Force-Guided Relays
Publicado: 2026-06-19 | Actualizado: 2026-08-03