FC20N-Q73

Quectel
277-FC20N-Q73
FC20N-Q73

Mfr.:

Description:
Multiprotocol Modules Wifi Modules

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz
17.5 dBm
SDIO, UART
3.3 V
3.3 V
- 40 C
+ 85 C
16.6 mm x 13 mm x 2.1 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Data Rate: 150 Mb/s
Modulation Technique: 16QAM, 64 QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WEP/TKIP/AES/WPA-PSK/WPA2-PSK
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC20 & FC30 Wi-Fi® Modules

Quectel Wireless Solutions FC20 and FC30 Wi-Fi® Modules offer high performance in an ultra-compact package, making them ideal for size-sensitive applications. The ultra-compact package provides reliable connectivity and can be easily embedded in size-constrained applications. The Wi-Fi Modules' advanced package allows for large-scale automated manufacturing and high cost-effectiveness and efficiency.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 250   Multiples: 250
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₡4 788,28 ₡1 197 070,00
₡4 585,30 ₡2 292 650,00
₡4 476,00 ₡4 476 000,00
2 500 Quote