6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package / Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer A 595-CD A 595-CD4503BM 4 108In Stock
Min.: 1
Mult.: 1
: 2 500

4500 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver A 595-SN7407D A 595-SN A 595-SN7407D 2 298In Stock
10 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 500

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 2 281In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex A 595- SN74AHCT367D A 595- A 595-SN74AHCT367D 7 469In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT 6 Input 6 Output Non-Inverting SOIC-16 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverting Dri ver A 595-SN74ALS10 A 595-SN74ALS1034D 910In Stock
Min.: 1
Mult.: 1
: 2 500

ALS 6 Input 6 Output Non-Inverting SOIC-14 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 21 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1035D A 595-SN7 A 595-SN74ALS1035D 2 734In Stock
Min.: 1
Mult.: 1
: 2 500

ALS 6 Input 6 Output Non-Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 8 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers HEX DRIVERS A 595-SN 74AS1034AD A 595-SN A 595-SN74AS1034AD 1 064In Stock
Min.: 1
Mult.: 1
: 2 500

AS 6 Input 6 Output Non-Inverting SOIC-14 - 48 mA 48 mA 6 mA 4.5 V 5.5 V 14 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74HC365D 14 325In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 4 142In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with non-in 8 350In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 4 047In Stock
Min.: 1
Mult.: 1
: 2 000

LS 6 Input 6 Output Non-Inverting SOIC-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 1.8-V to 5.5-V singl e power supply 6-bi 2 689In Stock
Min.: 1
Mult.: 1
: 3 000

LV 6 Input 6 Output Non-Inverting WQFN-14 - 8 mA 8 mA 1.65 V 5.5 V 2 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers HEX 3-STATE NONINVERTING BUFFER WITH COMMON ENABLE 2 424In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting TSSOP-16 7.8 mA 7.8 mA 40 uA 2 V 6 V 50 mA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers NON-INVERTING BUFFER 2 459In Stock
Min.: 1
Mult.: 1
: 2 500

74VHC 6 Input 6 Output Non-Inverting TSSOP-14 8 mA 8 mA 40 uA 2 V 5 V 50 mA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BD 14 604In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 25 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting A 595-CD74HC4050M A 59 A 595-CD74HC4050M 7 719In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 4 706In Stock
Min.: 1
Mult.: 1

7400 6 Input 6 Output Non-Inverting PDIP-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 12 990In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers X34 Pb-F LCX TSSOP 14 CMOS LOGIC 28 352In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting 24 mA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCV17APW/SOT402/TSSOP14 89 712In Stock
Min.: 1
Mult.: 1
: 2 500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7014D/SOT108/SO14 2 250In Stock
27 500Expected 12/7/2026
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-14 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 10 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3-18V Hex CMOS Buffer 16 760In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-16 - 4.7 mA 30 mA 6 nA 3 V 18 V 120 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:6 LVPECL Fanout Buffer/Translator w/ 2:1 Mux 643In Stock
Min.: 1
Mult.: 1
: 1 000

2 Input 6 Output Non-Inverting MLF-32 2.375 V, 3 V 2.625 V, 3.6 V 185 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Cnvrtr 366In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM 22In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel