10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,10V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 27 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,10V,BI Non-Stocked Lead-Time 28 Weeks
Min.: 25 600
Mult.: 800
: 800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30CH Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,10V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-323HE 8.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,10V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-323HE 8.8 A 150 W 30 kV 30 kV - 55 C + 155 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,10V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,10V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02FL Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,10V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,10V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04FL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,10V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123HE 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123HE 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,10V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123HE 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123HE 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,10V,BI Non-Stocked Lead-Time 30 Weeks
Min.: 25 200
Mult.: 1 800
: 1 800

Bidirectional 2 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 2 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 1 Channel 10 V SMD/SMT 18.8 V 11.1 V SMA (DO-214AC) 21.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 18.8 V 11.1 V SMA (DO-214AC) 21.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel