3.3 V ESD Protection Diodes / TVS Diodes

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT
39 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxC Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 3.3V UNI
99 919On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 16 V 3.5 V SOD-962-2 2.5 A 37 W 0.9 pF 20 kV 20 kV - 55 C + 150 C DF2S5M5SL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1UB/SOD523/SC-79
84 180On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V 5.6 V SOD-523-2 4.5 A 45 W 40 pF 8 kV 15 kV - 55 C + 150 C PESD3V3L1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1UL/SOD882/SOD2
30 000Expected 7/30/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V 6 V SOD882 4.5 A 45 W 40 pF 8 kV 15 kV - 55 C + 150 C PESD3V3L1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UB/SOD523/SC-79
219 714Expected 7/30/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V SOD-523-2 18 A 330 W 300 pF 30 kV - 65 C + 105 C PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UT/SOT23/TO-236AB
46 561Expected 7/30/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 7 V 5.6 V SC-59-3 (SOT-23-3) 18 A 330 W 207 pF 30 kV 15 kV - 65 C + 150 C PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UA/SOD323/SOD2
59 500On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323-2 3.1 pF 9 kV - 55 C + 150 C PESD3V3U1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UB/SOD523/SC-79
40 496On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-523-2 3.1 pF 8 kV - 55 C + 150 C PESD3V3U1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UT/SOT23/TO-236AB
31 684On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 5.8 V 5 A 200 W 0.6 pF 30 kV - 65 C + 150 C PESDxU1UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z3.3/SOD523/SC-79
380 549Expected 7/30/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V 5 V SOD-523-2 20 A 260 W 200 pF 30 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V UNI
113 400On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 3PAIR FOR HDMI
7 719On Order
Min.: 1
Mult.: 1
Max.: 420
: 3 000

Unidirectional 3 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-16 16 A 15 kV - 40 C + 85 C EMI814X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE
448 398On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU
175 400On Order
Min.: 1
Mult.: 1
Max.: 3 160
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 CHANNEL, 3.3 V UNIDIREC
27 670On Order
Min.: 1
Mult.: 1
Max.: 2 070
: 3 000

Unidirectional 8 Channel 3.3 V SMD/SMT 6.8 V 5 V UDFN-14 7.5 A 33 W 0.5 pF 30 kV 30 kV - 55 C + 125 C ESD8708 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap TVS
15 000On Order
Min.: 1
Mult.: 1
Max.: 960
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 15 pF 8 kV 15 kV - 55 C + 150 C SRDA3.3-4 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
65 466On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 2 EUT SNG CU PBF
40 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.4 V 5 V SOD-923-2 9.8 A 102 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD9X3.3S AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 3.3V ESD and EOS Protection
16 884Expected 8/21/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-2 6 A 40 W 4.7 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X1BL/SOD882/SOD2
48 968On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.8 V DFN-1006-2 (SOD-882-2) 1.6 pF 9 kV - 55 C + 150 C PESD3V3X1BL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,3.3V
10 000Expected 8/17/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 9 V 3.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated D1213A-01LP4-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5A 250mW
39 465On Order
Min.: 1
Mult.: 1
Max.: 2 960
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V X2-DFN1006-2 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated D1213A-01T-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5A 250mW
177 600On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V SOD-523-2 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C D1213A Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI
5 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,SOD-523,UNI
19 980Expected 11/5/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 4 V SOD-523-2 5 A 120 W 300 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel