P6SMB250A ESD Protection Diodes / TVS Diodes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 250V 600W UniDir 13 980In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 8 176In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 214V Oper., Uni-dir. 1 370In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 4 231In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.7 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg214V 1CH SMD DO214AA2 Bkdn250V Non-Stocked Lead-Time 23 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS 3 890In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS 5 860In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,214V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 2.4 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 250V 600W UniDir Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 214 V SMD/SMT 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 250V Non-Stocked Lead-Time 20 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 250 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB-Q AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 214V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 2.4 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Vishay P6SMB250A01HM3_D\I
Vishay ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 6 400
Mult.: 3 200
SMD/SMT SMB (DO-214AA)
Littelfuse P6SMB250A-E
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,214V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 2.4 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 4 500
Mult.: 750
: 750

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6S Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 6 400
Mult.: 3 200
: 3 200

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6S Reel
Central Semiconductor ESD Protection Diodes / TVS Diodes . . Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

Unidirectional SMD/SMT SMB (DO-214AA) TVS Diodes Reel