SMD/SMT Common Mode Choke Common Mode Filters / Chokes

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3 191In Stock
Min.: 1
Mult.: 1
: 1 600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A,shd 8 771In Stock
24 000Expected 12/30/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel SRF3225TP SMD/SMT 8.2 uH 1 kOhms - 30 %, + 50 % 1.5 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 1.2Kohms 1812 632In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 2.8Kohms 1812 777In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 600ohms 1812 698In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 360 mA 600 mOhms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 90ohms 100MHz .4A 0805 SMD 9 844In Stock
20 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount CM SMD/SMT 90 Ohms 400 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke SMD 2 845In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount CM SMD/SMT 170 Ohms 10 A 10 mOhms - 40 C + 125 C 6.3 mm 11.38 mm 9.32 mm Reel, Cut Tape Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 80ohms 100MHz 5A 2 Chokes SMD 3 235In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 5.72 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 300ohms 100MHz 8A 2 Chokes SMD 555In Stock
600Expected 10/13/2026
Min.: 1
Mult.: 1
: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 7.62 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 130ohms 100MHz 20A 1 Choke SMD 1 191In Stock
4 000On Order
Min.: 1
Mult.: 1
: 400

PCB Mount CM SMD/SMT 130 Ohms 10 A 10 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd 3 313In Stock
88 000On Order
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel SRF3225TP SMD/SMT 2.2 uH 500 Ohms - 30 %, + 50 % 2 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 5.8Kohms 1812 462In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 200 mA 2 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 20uH .04Ohms 61In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel R0003 SMD/SMT 20 uH 400 mOhms 0 C + 70 C DIP-6 6.6 mm 9.14 mm 2.5 mm Tube Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 300ohms 100MHz 8A 4 Chokes SMD 100In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 15.24 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters EMC Chokes for DC/DC Converters 64In Stock
70Expected 8/19/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 16.1 uH 25 % 1.44 A 10.5 mOhms 6 mm 6.5 mm 4.5 mm Bulk Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters EMC Chokes for DC/DC Converters 94In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 137.5 uH 25 % 640 mA 55 mOhms 6 mm 6.5 mm 4.5 mm Bulk Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMT Common Mode Chokes 265In Stock
4 200On Order
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel SMD/SMT 380 uH 30 %, 35 % 16 A 4.1 mOhms - 40 C + 125 C 31 mm x 25.4 mm x 12.7 mm 31 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Common Mode Chokes / Filters 220ohms 100MHz .3A 0805 SMD
8 324Expected 8/17/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount CM SMD/SMT 220 Ohms 300 mA 400 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters Filter Component 90Factory Stock Available
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 470 uH 25 % 1 A 60 mOhms - 40 C + 105 C 11.8 mm 11.8 mm 5 mm Bulk Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 250
: 250

PCB Mount 1 Channel PE-67540 SMD/SMT 100 uH 0.25 % 600 mOhms 12.1 mm 12.1 mm 8.64 mm Reel Common Mode Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters Choke 55.6uH 1A 30mOhm 500Vdc Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel TCK SMD/SMT 55.6 uH 25 % 1 A 300 mOhms - 40 C + 125 C 6.5 mm 6 mm 4.5 mm Bulk Power Inductors Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1 000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 470 uH 35 % 14 A 8 mOhms - 40 C + 125 C HCCI-80 30.99 mm 25.4 mm 12.7 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1 000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 470 uH 35 % 14 A 8 mOhms - 40 C + 125 C HCCI-80 30.99 mm 25.4 mm 12.7 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1 000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 630 uH 35 % 11.6 A 10 mOhms - 40 C + 125 C HCCI-80 30.99 mm 25.4 mm 12.7 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1 000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 630 uH 35 % 11.6 A 10 mOhms - 40 C + 125 C HCCI-80 30.99 mm 25.4 mm 12.7 mm Chokes Common Mode Choke