750 pF Varistors

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 6 000In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
TDK Varistors 175VAC 10% 14mm EnergetiQ 2 099In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 375In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 341In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 980In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2 118In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3 668In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 10 204In Stock
6 000Expected 11/25/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 1 122In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF 11 920In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 28 535In Stock
Min.: 1
Mult.: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320V 20MM 415In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320volts 6500A 20D Radial 218In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 6.5 kA 296 J 750 pF - 40 C + 85 C Bulk
TDK Varistors 150V 14mm 2pin ThermoFuse Varistor 438In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6 kA 60 J 750 pF - 40 C + 85 C Bulk

TDK Varistors 150VAC 10% 14mm StandarD 2 735In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 940In Stock
3 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 14mm StandarD 5 067In Stock
18 000Expected 8/24/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 097In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 996In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3 245In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 75 VAC 12J 200V-CL 2500A 2 821In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 125In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 800In Stock
Min.: 1
Mult.: 1
: 400
HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 056In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk