SON-10 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Termination Style Clamping Voltage Breakdown Voltage Package / Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel SMD/SMT SON-10 10 uF 8 kV 15 kV - 40 C + 125 C TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-battery an 500In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel SMD/SMT 6 V 20 V SON-10 330 pF 8 kV 15 kV - 40 C + 125 C TPD2S703 AEC-Q100 Reel, Cut Tape, MouseReel