UDFN-8 ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 3 331In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C MAX13206E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS FOR USB 1 503In Stock
15 000Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 300
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 125 C ESD7016 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER W/ESD 28 398In Stock
Min.: 1
Mult.: 1
Max.: 1 730
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 5.6 V UDFN-8 12 pF 16 kV 16 kV - 40 C + 85 C EMI7204MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 34 183In Stock
6 000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 3 180
: 3 000

Unidirectional 6 Channel 3.3 V SMD/SMT 8.4 V 5.5 V UDFN-8 16 A 45 W 0.32 pF 15 kV 15 kV - 55 C + 150 C ESD8006 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3LN EMI FLTR IN UDFN 3 892In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV 15 kV - 40 C + 85 C NUF3102 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY 2 850In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 8 Channel 4.3 V SMD/SMT 6.47 V UDFN-8 12 pF 8 kV - 40 C + 85 C NUP8011MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Suppressor TVS 15KV 8PinUDFN EP T/R 13 539In Stock
11 895On Order
Min.: 1
Mult.: 1
Max.: 470
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 150 C ESD7016 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FLT IN UDFN8
17 105On Order
Min.: 1
Mult.: 1
Max.: 1 130
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV - 40 C + 85 C NUF4001MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHANNEL TVS ARRAY Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3 V SMD/SMT 15 V 3.2 V UDFN-8 35 A 350 W 5 pF 30 kV 30 kV - 55 C + 125 C NSP8814 Reel, Cut Tape, MouseReel