TPD8E003DQDR

Texas Instruments
595-TPD8E003DQDR
TPD8E003DQDR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 8-Channel ESD Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
2.5 V
SMD/SMT
10 V
6 V
WSON-8
2 A
55 W
9 pF
12 kV
15 kV
- 40 C
+ 85 C
TPD8E003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
9023008000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 581

Stock:
10 581 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡744,27 ₡744,27
₡467,38 ₡4 673,80
₡310,20 ₡31 020,00
₡246,18 ₡123 090,00
₡223,28 ₡223 280,00
Full Reel (Order in multiples of 3000)
₡197,78 ₡593 340,00
₡182,16 ₡1 639 440,00
₡170,71 ₡4 097 040,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.