XSON-6 ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 389In Stock
30 000Expected 8/2/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6 6In Stock
85 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 2.5 A 25 W 22 pF 20 kV 15 kV - 65 C + 150 C PESD3V3L5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UF/SOT886/XSON6
29 974On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.8 V XSON-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UF/SOT886/XSON6
54 981On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6.8 V XSON-6 10 A 110 W 85 pF 8 kV 15 kV - 65 C + 105 C PESDxVxS4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BF/SOT886/XSON6
79 500Expected 7/30/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V XSON-6 3.5 pF 8 kV 15 kV - 55 C + 150 C PESD5V0U5B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UF/SOT886/XSON6
5 000Expected 7/16/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 5.6 V XSON-6 10 A 110 W 110 pF 30 kV 15 kV - 65 C + 105 C PESD3V3S4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UF/SOT886/XSON6
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V XSON-6 2.5 A 30 W 16 pF 20 kV - 65 C + 105 C PESDxL4U Reel, Cut Tape, MouseReel