PCB Mount Fuse Fuses with Leads - Through Hole

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 2A 350V 4 540In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 36 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 350V 5 886In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 36 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V 2 963In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V 3 346In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 2 990In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 5 960In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 959In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 3 523In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 6 546In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 793In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 3 598In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 965In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 8A 350V 4 560In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 3 184In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 1 828In Stock
4 000Expected 10/7/2026
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 10A 350V 2 100In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3 084In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 2 764In Stock
4 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 15A 350V 1 102In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 2 659In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1 933In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1 506In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LL 5A TR5 250V 683In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses 250 VDC 50 A Radial TR5 - 40 C + 85 C 9.43 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 315mA 350V
1 000Expected 8/27/2026
Min.: 1
Mult.: 1

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 500 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 350V
1 000Expected 8/27/2026
Min.: 1
Mult.: 1

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 36 mOhms Bulk