MF-R Series Resettable Fuses - PPTC

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
₡216,51
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡208,71
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡216,51
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡216,51
Min.: 6 000
Mult.: 3 000
MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
₡206,62
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
₡223,80
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡216,51
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡225,88
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡227,44
Min.: 6 000
Mult.: 3 000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
₡239,93
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡234,73
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
₡234,73
Min.: 6 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.75A IHold 30V 40A Non-Stocked
Reel
₡175,92
₡157,18
Min.: 3 000
Mult.: 3 000
: 3 000
MF-R PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
Cut Tape
₡202,46
₡181,12
Min.: 3 000
Mult.: 1 500
: 1 500
MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
₡515,26
₡392,95
₡368,49
₡278,45
Reel
₡211,31
Min.: 1
Mult.: 1
: 1 000
MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 Non-Stocked
₡385,14
₡294,06
₡275,85
₡207,67
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .40 Trip .80 Non-Stocked
₡405,96
₡311,24
₡291,46
₡220,16
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 Non-Stocked
₡167,07
₡149,37
Min.: 3 000
Mult.: 3 000
MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.6A 30V 0.055ohm Hold 1.6 Trip 3.2 Non-Stocked
₡447,60
₡341,95
₡320,61
₡242,02
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 Non-Stocked
₡447,60
₡341,95
₡320,61
₡242,02
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
₡499,65
₡379,42
₡355,48
₡268,04
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk