B110-SP-HDMI-1

Eaton
545-B110-SP-HDMI-1
B110-SP-HDMI-1

Mfr.:

Description:
Connectorized Surge Protectors Eaton Tripp Lite series In-Line HDMI Surge Protector 4K 60 Hz, HDCP, IEC Compliant, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Connectorized Surge Protectors
RoHS:  
HDMI
60 Hz
0 C
+ 40 C
B110
Bulk
Brand: Eaton
Height: 0.587 in
Length: 1.373 in
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 0.869 in
Unit Weight: 449,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡12 616,08 ₡12 616,08
₡12 246,55 ₡122 465,50
₡11 772,93 ₡294 323,25
₡11 429,42 ₡571 471,00
₡11 096,32 ₡1 109 632,00
₡10 664,34 ₡2 666 085,00
₡10 352,06 ₡5 176 030,00