48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 2 823In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4 645In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4 936In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5 210In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 48V Uni DO-214AB TR13 2 212In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,48V,77.4V,Reel 13" 4 500In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS 6 968In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,48V,77.4V,Reel 13" 4 594In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 48V 5 800In Stock
9 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 194 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 400W 5% Bi-Dir. AEC-Q101 17 433In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir 8 893In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA48A Uni-Directional 11 866In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 48V, 77.4V, Reel 13" 50 250In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 48 V TVS in SMC 6 295In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4 804In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 15 702In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 14 074In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 23 589In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 11 859In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 48V 7 154In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir 11 383In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 48V 5%,BIDIR,SMC TVS 2 890In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 48volt 73 251In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 200 W 161 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS 3 470In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W TVS SlimSMA (DO-221AC) 7 612In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 76.9 V 58.9 V SlimSMA (DO-221AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel