Snap-In Disyuntores

Resultados: 2 347
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado


TE Connectivity / P&B Disyuntores 7A PUSH TO RESET 8 629En existencias
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40En existencias
50Se espera el 17/8/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 419En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 212En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
TE Connectivity / P&B Disyuntores 15A 2-P Illum Amber P1 Switch P2 Trip QC 75En existencias
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


E-T-A Disyuntores Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1 909En existencias
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Disyuntores 10A 2-P Illum Amber P1 & P2 Trip QC 213En existencias
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8En existencias
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 29En existencias
Min.: 1
Mult.: 1

105 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 10 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6En existencias
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3En existencias
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores AC PEM, w/ 2 pole , 3A, black rocker, C14 inlet, pre-wired 6En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated