13 mm Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device 5 640In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 250 mOhms - 40 C + 85 C 5.84 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.85A 2 950In Stock
Min.: 1
Mult.: 1

0ZRP 1.85 A 60 VDC 3.7 A 40 A 250 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.85A Non-Stocked Lead-Time 11 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

0ZRP 1.85 A 60 VDC 3.7 A 40 A 250 Ohms - 40 C + 85 C Reel