9 mm Resettable Fuses - PPTC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 255In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 0.15A 600V RADIAL 1 267In Stock
Min.: 1
Mult.: 1
: 1 200

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER 10 038In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 22 271In Stock
Min.: 1
Mult.: 1
: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 0.15A 600V RADIAL 701In Stock
Min.: 1
Mult.: 1

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 0.15A 600V RADIAL 1 637In Stock
Min.: 1
Mult.: 1

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 20 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM 101In Stock
1 200Expected 11/25/2026
Min.: 1
Mult.: 1
: 1 200

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 1 994In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.3A Non-Stocked Lead-Time 17 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 500

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 8 000
Mult.: 4 000
: 400

CMF-SDP PCB Mount SMD/SMT 90 mA 230 V 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel