Bulk Surface Mount Fuses

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses OMF 125V 630mA 2 594In Stock
Min.: 1
Mult.: 1

OMF 125 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses UMT 250 FUSE 200MA T 2 393In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 200 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 63V 375mA 495In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 375 mA 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 125V 1.25A 486In Stock
Min.: 1
Mult.: 1

OMF 125 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 63V 3.15A 238In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 3.15 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMK 125V 630mA Fuse and Holder 94In Stock
Min.: 1
Mult.: 1

OMK 125 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC 125 VDC 100 A, 100 A 12 mm x 5.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses OMF 63V 3.5A 486In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 3.5 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 63V 1.25A 299In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMK 125V 750mA Fuse and Holder 26In Stock
Min.: 1
Mult.: 1

OMK 125 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 100 A, 100 A 12 mm x 5.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC 374In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 3 mm x 10.1 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses SMD-FST 5X20 630mA 403In Stock
Min.: 1
Mult.: 1

SMD FST Surface Mount Glass Fuses Time Delay / Slow Blow 630 mA 250 VAC 125 A 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 800mA 250 VAC, 125 VDC 365In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 630mA T 447In Stock
Min.: 1
Mult.: 1
UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 630 mA 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses MSB SURFACE MOUNT FUSE 10A 30In Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 65 VAC 65 VDC 150 A, 150 A 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses 15A MSB SMT TIME-LAG 596In Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 15 A 65 VAC 65 VDC 150 A, 150 A 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses UMT 250 800mA 277V Slow 1 099In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 800 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses SMD-SPT 5X20 5A 864In Stock
Min.: 1
Mult.: 1

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 150 VDC 1.5 kA, 1.5 kA 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 400mA T 655In Stock
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 400 mA 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses MSB T 125V 4A 702In Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses OMF 125V 100mA 3 333In Stock
Min.: 1
Mult.: 1

OMF 125 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMZ 125 FUSE 2A T 840In Stock
Min.: 1
Mult.: 1
OMZ 125 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 100 A 12 mm x 5.2 mm Bulk
Schurter Surface Mount Fuses UMT 250 FUSE 250MA T 3 374In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMT 250 2A 277V Slow 5 890In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC 8 290In Stock
5 700Expected 8/20/2026
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Bulk 8.35 Ohms
Schurter Surface Mount Fuses 2A 63V FAST-ACT SMD 25In Stock
800Expected 8/14/2026
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Bulk