Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics Triacs High temperature 8 A Sensitive TRIACs 3 088In Stock
Min.: 1
Mult.: 1

H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacs Hi temp 8A Triacs 1 979In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 722In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 6 A High Temperature 715In Stock
Min.: 1
Mult.: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1 417In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 456In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1 701In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 50 A - 800 V - 150C 8H-Triac 2 024In Stock
Min.: 1
Mult.: 1

50 A 525 A 800 V 10 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT ECOPACK-3 Tube
STMicroelectronics Triacs Auto Voltage Switch 8 503In Stock
5 975Expected 8/20/2026
Min.: 1
Mult.: 1

AVS1ACP 0 C + 70 C Through Hole PDIP-8 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1 864In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V 7 150In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4 A Triac 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 2 583In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4 181In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 3 107In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 2 923In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 4 729In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
STMicroelectronics Triacs AC LINE SWITCH 5 973In Stock
Min.: 1
Mult.: 1
: 2 500

ACS120 2 A 700 V 45 mA 1 V 10 mA - 40 C + 125 C SMD/SMT TO-252 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Triac Low <10mA 1500 rms 6 749In Stock
32 500Expected 8/20/2026
Min.: 1
Mult.: 1
: 2 500

ACST4 4 A 800 V 40 mA 20 mA 1 V 10 mA SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4 047In Stock
Min.: 1
Mult.: 1
: 1 000

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Auto Voltage Switch 1 891In Stock
Min.: 1
Mult.: 1

AVS12CB 12 A 105 A 600 V 10 uA 0 C + 70 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3 614In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 7 315In Stock
Min.: 1
Mult.: 1

BTA08 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 6 301In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 700 Volt 2 999In Stock
Min.: 1
Mult.: 1

BTA08 84 A 700 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 110 C Through Hole TO-220-3 Tube