ERZ-V14D180

Panasonic Industry
667-ERZ-V14D180
ERZ-V14D180

Mfr.:

Description:
Varistors 18V 1000A ZNR SUR ABSORBER 14MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
4.3 J
0.025 uF
- 40 C
+ 85 C
Brand: Panasonic Industry
Lead Spacing: 7.5 mm
Length: 18.5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: ZNR
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 148

Stock:
148
Can Ship Immediately
On Order:
3 000
Expected 9/29/2026
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡473,62 ₡473,62
₡218,60 ₡2 186,00
₡163,95 ₡16 395,00
₡155,62 ₡38 905,00
₡140,01 ₡140 010,00
₡130,64 ₡261 280,00
₡117,10 ₡585 500,00