30 pF Varistors

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3 186In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Bulk In-Line 4 281In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 2 928In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk In-Line 1 769In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14 473In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 11 922In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 6 284In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 320Vrms Bulk In-Line 3 902In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 475In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 460V 1800A 07D Radial 256In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
TDK Varistors 460VAC 10% 5mm StandarD 10 193In Stock
12 000Expected 8/24/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 460volts 7mm 5mm 34In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Bulk In-Line 1 326In Stock
5 000Expected 1/7/2027
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN
71 932Expected 9/29/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 500
: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 500
: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 230Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15 200
Mult.: 400
: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 250Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15 200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 15 200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel