6 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 0402, 28V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 9 633In Stock
Min.: 1
Mult.: 1
: 10 000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 6pF 120V 225V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

MAV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 120 V 225 V 1 A 20 mJ 6 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel