10 mm Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2 250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000volts 4500A 10mm Straight Leads 28In Stock
4 000Expected 11/3/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 910V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000Expected 8/18/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 200

14H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 125 C Bulk