EV Charging Cables

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Color Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 10m 4In Stock
1Expected 11/23/2026
₡127 633,73
₡108 501,42
₡101 714,55
₡96 869,02
Min.: 1
Mult.: 1
Mode 3 10 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 2,5m 3In Stock
₡64 444,03
₡57 235,58
₡55 034,01
₡53 196,77
₡47 174,98
Min.: 1
Mult.: 1
Mode 3 2.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 2,5m 2In Stock
₡95 619,90
₡81 286,29
₡76 888,35
₡73 479,31
Min.: 1
Mult.: 1
Mode 3 Type 2 2.5 m 32 A 250 V 5 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
ITT Cannon EV Charging Cables J2CE4021-15L0A 6In Stock
₡113 404,21
₡102 656,60
₡74 218,37
₡71 277,74
Min.: 1
Mult.: 1
AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-25L0A-179 5In Stock
₡109 745,33
Min.: 1
Mult.: 1
AC Charging Cable 40 A 240 VAC J2CE
HARTING EV Charging Cables Cable Mode3 Type2 20A 3ph 5m spiral 3In Stock
₡163 988,24
₡158 814,81
₡133 457,74
Min.: 1
Mult.: 1
Mode 3 7.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Cable Mode3 Type2 32A 3ph 5m spiral 3In Stock
₡202 013,44
₡201 263,97
₡169 926,75
Min.: 1
Mult.: 1
Mode 3 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 4/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals 34In Stock
₡180 924,18
₡180 242,37
₡152 158,06
Min.: 1
Mult.: 1
DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 19 in Black, Red Crimp Housing Terminal SB350
ITT Cannon EV Charging Cables J2CE3221-25L0A-179 5In Stock
₡97 181,30
₡82 644,70
₡78 834,89
₡75 686,08
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 10m 2In Stock
₡90 592,21
₡77 018,47
₡73 380,42
₡70 413,76
Min.: 1
Mult.: 1
Mode 3 10 m 20 A 7 Position 3 Phase Female Male
Aptiv EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 31In Stock
₡869 921,48
Min.: 1
Mult.: 1
AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Aptiv EV Charging Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.90 L5000.00 B1 60In Stock
₡212 651,75
₡64 147,36
₡63 512,39
₡61 373,28
Min.: 1
Mult.: 1
32 A CHARGE COUPLER T2
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070 3In Stock
₡543 157,69
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Aptiv EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 3In Stock
₡808 714,75
Min.: 1
Mult.: 1
AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Phoenix Contact EV Charging Cables CHARX T1C-DC125-25 0FASBK001 13In Stock
19Expected 11/2/2026
₡273 244,34
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 25 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-22 0FASBK001 10In Stock
₡262 835,03
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 22 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-19 0FASBK001 5In Stock
₡252 425,72
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 19 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-16 0FASBK001 5In Stock
₡242 016,41
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 16 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-13 0FASBK001 5In Stock
₡231 607,10
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 13 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00PUT 9In Stock
₡106 695,41
Min.: 1
Mult.: 1
AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00PUT 10In Stock
₡110 338,66
Min.: 1
Mult.: 1
AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00BU 10In Stock
₡106 695,41
Min.: 1
Mult.: 1
AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00BUT 9In Stock
₡110 338,66
Min.: 1
Mult.: 1
AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050 3In Stock
₡466 680,51
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100 3In Stock
₡739 050,46
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV