1624001

Phoenix Contact
651-1624001
1624001

Fabricante:

Descripción:
Cables de carga de VE EV-GBM4C GB/T DC CHG CBL 60A/750V

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Cables de carga de VE
DC Charging Cable
60 A
Polyurethane (PUR)
IP55
EV
Marca: Phoenix Contact
Tipo de producto: EV Charging Cables
Cantidad de empaque de fábrica: 1
Subcategoría: E-Mobility
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

GB/T Standard Fast DC Charging Products for China

Phoenix Contact GB/T Standard Fast DC Charging Products for China are part of a DC charging system that complies with the GB/T standard, providing fast DC charging for Chinese charging stations in charging mode 4. The unique locking mechanism is integrated in the vehicle connector and was developed by Phoenix Contact. The locking mechanism, which is controlled by the charging station, prevents the vehicle connector from being withdrawn during the charging process, thereby ensuring maximum safety. Phoenix Contact GB/T Standard Fast DC Charging Products for China comply with GB/T Part 3.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡901 690,69 ₡901 690,69